Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1223M000
Order Code
Re-Reel3877498RL
Cut Tape3877498
Product RangeB82476A1 Series
Also Known AsB82476A1223M
Your Part Number
586 In Stock
1,500 more incoming. You can reserve stock now
586 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.360 (CNY8.3168) |
| 50+ | CNY6.710 (CNY7.5823) |
| 200+ | CNY6.050 (CNY6.8365) |
| 400+ | CNY5.950 (CNY6.7235) |
| 750+ | CNY4.680 (CNY5.2884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1223M000
Order Code
Re-Reel3877498RL
Cut Tape3877498
Product RangeB82476A1 Series
Also Known AsB82476A1223M
Technical Datasheet
Inductance22µH
DC Resistance Max0.05ohm
Self Resonant Frequency20MHz
DC Current Rating2.7A
Inductor Case / Package-
Product RangeB82476A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
20MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.05ohm
DC Current Rating
2.7A
Product Range
B82476A1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (3)
Alternatives for B82476A1223M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
