Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1104M000
Order Code
Re-Reel3877516RL
Cut Tape3877516
Product RangeB82476A1 Series
Also Known AsB82476A1104M
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.780 | CNY9.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.780 (CNY11.0514) |
| 10+ | CNY8.030 (CNY9.0739) |
| 50+ | CNY7.680 (CNY8.6784) |
| 200+ | CNY7.320 (CNY8.2716) |
| 400+ | CNY6.750 (CNY7.6275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1104M000
Order Code
Re-Reel3877516RL
Cut Tape3877516
Product RangeB82476A1 Series
Also Known AsB82476A1104M
Technical Datasheet
Inductance100µH
RMS Current (Irms)-
Self Resonant Frequency20MHz
Inductor ConstructionUnshielded
DC Current Rating1.3A
Saturation Current (Isat)1.2A
Product RangeB82476A1 Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
20MHz
DC Current Rating
1.3A
Product Range
B82476A1 Series
DC Resistance Max
0.23ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
-
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
