Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82475M1334K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2284324RL
Cut Tape2284324
Product RangeB82475M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY7.500 (CNY8.475) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.180 (CNY6.9834) |
| 200+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY4.870 (CNY5.5031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82475M1334K000Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2284324RL
Cut Tape2284324
Product RangeB82475M1 Series
Technical Datasheet
Inductance330µH
DC Resistance Max1.15ohm
Self Resonant Frequency-
DC Current Rating520mA
Product RangeB82475M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Self Resonant Frequency
-
Product Range
B82475M1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
DC Resistance Max
1.15ohm
DC Current Rating
520mA
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
