Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82475M1223M000Copy
Order Code
Re-Reel2284321RL
Cut Tape2284321
Product RangeB82475M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY7.650 (CNY8.6445) |
| 200+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82475M1223M000Copy
Order Code
Re-Reel2284321RL
Cut Tape2284321
Product RangeB82475M1 Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating1.95A
Product RangeB82475M1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Product Range
B82475M1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
DC Resistance Max
0.1ohm
DC Current Rating
1.95A
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
