Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82471A1224K000
Order Code
Re-Reel1644563RL
Cut Tape1644563
Product RangeB82471A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.520 | CNY7.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.520 (CNY8.4976) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.150 (CNY5.8195) |
| 250+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82471A1224K000
Order Code
Re-Reel1644563RL
Cut Tape1644563
Product RangeB82471A1 Series
Technical Datasheet
Inductance220µH
Inductor TypePower
DC Resistance Max1.57ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package-
Product RangeB82471A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length6.1mm
Product Width5.6mm
Product Height4.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
DC Resistance Max
1.57ohm
DC Current Rating
350mA
Product Range
B82471A1 Series
Inductor Construction
Unshielded
Product Length
6.1mm
Product Height
4.9mm
Inductor Type
Power
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82471A1224K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
