Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4683M000
Order Code
Re-Reel2114083RL
Cut Tape2114083
Product RangeB82464P4 Series
Your Part Number
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.330 | CNY14.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY10.370 (CNY11.7181) |
| 200+ | CNY8.390 (CNY9.4807) |
| 400+ | CNY8.160 (CNY9.2208) |
| 750+ | CNY7.330 (CNY8.2829) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4683M000
Order Code
Re-Reel2114083RL
Cut Tape2114083
Product RangeB82464P4 Series
Technical Datasheet
Inductance68µH
DC Resistance Max0.13ohm
Self Resonant Frequency-
DC Current Rating1.3A
Inductor Case / Package-
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.13ohm
DC Current Rating
1.3A
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
