Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4334MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2454609RL
Cut Tape2454609
Product RangeB82464P4 Series
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.070 (CNY10.2491) |
| 200+ | CNY8.540 (CNY9.6502) |
| 400+ | CNY7.930 (CNY8.9609) |
| 750+ | CNY6.760 (CNY7.6388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4334MCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2454609RL
Cut Tape2454609
Product RangeB82464P4 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeB82464P4 Series
Inductor Case / Package-
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
B82464P4 Series
DC Resistance Max
0.65ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
