Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4683M000
Order Code
Re-Reel7429495RL
Cut Tape7429495
Product RangeB82464G4 Series
Also Known AsB82464G4683M
Your Part Number
1,834 In Stock
Need more?
738 Next business day delivery available(Shanghai stock)
1096 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY7.520 (CNY8.4976) |
| 200+ | CNY6.040 (CNY6.8252) |
| 400+ | CNY5.590 (CNY6.3167) |
| 750+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4683M000
Order Code
Re-Reel7429495RL
Cut Tape7429495
Product RangeB82464G4 Series
Also Known AsB82464G4683M
Technical Datasheet
Inductance68µH
Inductor TypePower Inductor
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82464G4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding welded to terminals
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Up to 150°C temperature
Technical Specifications
Inductance
68µH
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82464G4 Series
DC Resistance Max
0.13ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002275
