Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4334K000
Order Code
Re-Reel7429720RL
Cut Tape7429720
Product RangeB82464A4 Series
Also Known AsB82464A4334K
Your Part Number
481 In Stock
1,500 more incoming. You can reserve stock now
481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.270 | CNY10.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.270 (CNY11.6051) |
| 10+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY9.350 (CNY10.5655) |
| 200+ | CNY8.880 (CNY10.0344) |
| 400+ | CNY8.190 (CNY9.2547) |
| 750+ | CNY5.590 (CNY6.3167) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4334K000
Order Code
Re-Reel7429720RL
Cut Tape7429720
Product RangeB82464A4 Series
Also Known AsB82464A4334K
Technical Datasheet
Inductance330µH
Inductor TypePower Inductor
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
RMS Current (Irms)
580mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.7ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001488
