Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4154K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429703RL
Cut Tape7429703
Product RangeB82464A4 Series
Also Known AsB82464A4154K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.530 (CNY7.3789) |
| 200+ | CNY6.150 (CNY6.9495) |
| 400+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4154K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel7429703RL
Cut Tape7429703
Product RangeB82464A4 Series
Also Known AsB82464A4154K
Technical Datasheet
Inductance150µH
RMS Current (Irms)860mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
1ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464A4154K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
