Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4103M000
Order Code
Full Reel2291357
Re-Reel7429630RL
Cut Tape7429630
Product RangeB82464A4 Series
Also Known AsB82464A4103M
Your Part Number
653 In Stock
Need more?
653 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.330 | CNY11.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.330 (CNY12.8029) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.100 (CNY9.153) |
| 200+ | CNY7.650 (CNY8.6445) |
| 400+ | CNY7.070 (CNY7.9891) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY6.930 (CNY7.8309) |
| 3750+ | CNY6.060 (CNY6.8478) |
| 7500+ | CNY5.020 (CNY5.6726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4103M000
Order Code
Full Reel2291357
Re-Reel7429630RL
Cut Tape7429630
Product RangeB82464A4 Series
Also Known AsB82464A4103M
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.9A
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max3.9ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
3.9ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B82464A4103M000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
