Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462G4334M000
Order Code
Re-Reel7430116RL
Cut Tape7430116
Product RangeB82462G4 Series
Also Known AsB82462G4334M
Your Part Number
8,922 In Stock
5,000 more incoming. You can reserve stock now
8922 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.070 | CNY45.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY6.990 (CNY7.8987) |
| 250+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2500+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82462G4334M000
Order Code
Re-Reel7430116RL
Cut Tape7430116
Product RangeB82462G4 Series
Also Known AsB82462G4334M
Technical Datasheet
Inductance330µH
Inductor TypePower Inductor
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max2.3ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
RMS Current (Irms)
270mA
Saturation Current (Isat)
220mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
2.3ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
