Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0301A000Copy
Manufacturer Standard Lead Time72 weeks
Order Code3580928
Product RangeB82453C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.870 (CNY45.0531) |
| 50+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY28.910 (CNY32.6683) |
| 250+ | CNY25.910 (CNY29.2783) |
| 500+ | CNY25.490 (CNY28.8037) |
| 900+ | CNY25.070 (CNY28.3291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.87 (CNY45.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0301A000Copy
Manufacturer Standard Lead Time72 weeks
Order Code3580928
Product RangeB82453C Series
Technical Datasheet
Inductance6.3mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
DC Resistance Max90ohm
Inductance Tolerance± 3%
Product Length11.5mm
Product Width12.5mm
Product Height3.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.3mH
Inductor Construction
Shielded
Product Range
B82453C Series
Inductance Tolerance
± 3%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
DC Resistance Max
90ohm
Product Length
11.5mm
Product Height
3.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
