Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82453C0300A000Copy
Order Code3358492
Product RangeB82453C Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82453C0300A000Copy
Order Code3358492
Product RangeB82453C Series
Technical Datasheet
Inductance5.85mH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeB82453C Series
Inductor Case / Package-
DC Resistance Max165ohm
Inductance Tolerance± 3%
Product Length12.5mm
Product Width11.5mm
Product Height3.6mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
B82453C0300A000 is a B82453C*A series 3D transponder coil suitable for passive entry, passive start (PEPS): wake-up and immobilzer LF antenna coil.
- Rated inductance of 5.85mH
- Special core geometry
- Laser-welded
- High thermal class wire
- Ferrite core with stability in temperature
- Flame-retardant moulding
- Long receiving distance at 125KHz
- Qualified to AEC-Q200
- High sensitivity in all orientations (X/Y/Z)
Technical Specifications
Inductance
5.85mH
Inductor Construction
Shielded
Product Range
B82453C Series
DC Resistance Max
165ohm
Product Length
12.5mm
Product Height
3.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
11.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
