Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82451L2364E402
Order Code
Re-Reel4167169RL
Cut Tape4167169
Product RangeB82451L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.300 (CNY7.119) |
| 250+ | CNY6.100 (CNY6.893) |
| 500+ | CNY5.900 (CNY6.667) |
| 1500+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82451L2364E402
Order Code
Re-Reel4167169RL
Cut Tape4167169
Product RangeB82451L Series
Technical Datasheet
Inductance2.36mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82451L Series
Inductor Case / Package-
DC Resistance Max20ohm
Inductance Tolerance± 3%
Product Length7.7mm
Product Width7.4mm
Product Height2.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.36mH
Inductor Construction
Unshielded
Product Range
B82451L Series
DC Resistance Max
20ohm
Product Length
7.7mm
Product Height
2.65mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 3%
Product Width
7.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
