Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442T1475J000 Power Inductor (SMD), 4.7 mH, 73 mA, Unshielded, 145 mA, B82442T SIMID Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644435-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442T1475J000Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4244657RL
Cut Tape4244657
Product RangeB82442T SIMID Series
Your Part Number
476 In Stock
Need more?
476 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 50+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1500+ | CNY3.590 (CNY4.0567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1475J000Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4244657RL
Cut Tape4244657
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)73mA
Inductor ConstructionUnshielded
Saturation Current (Isat)145mA
Product RangeB82442T SIMID Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max48.6ohm
Inductance Tolerance± 5%
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
B82442T SIMID Series
DC Resistance Max
48.6ohm
Product Length
5.6mm
Product Height
5mm
RMS Current (Irms)
73mA
Saturation Current (Isat)
145mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 5%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
