Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442T1124K000 Wirewound Inductor, AEC-Q200, 120 µH, 1.29 ohm, 5.3 MHz, 440 mA, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644435-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442T1124K000Copy
Order Code
Re-Reel3580422RL
Cut Tape3580422
Product RangeB82442T SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82442T1124K000Copy
Order Code
Re-Reel3580422RL
Cut Tape3580422
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance120µH
DC Resistance Max1.29ohm
Self Resonant Frequency5.3MHz
DC Current Rating440mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
120µH
Self Resonant Frequency
5.3MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
1.29ohm
DC Current Rating
440mA
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
