Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1105K000 Wirewound Inductor, 1 mH, 30 ohm, 2.3 MHz, 70 mA, 1812 [4532 Metric], B82432T SIMID Series](https://www.element14.cn/productimages/standard/en_GB/1644398-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432T1105K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel8808570RL
Cut Tape8808570
Product RangeB82432T SIMID Series
Also Known AsB82432T1105K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.010 | CNY60.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.600 (CNY4.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82432T1105K000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel8808570RL
Cut Tape8808570
Product RangeB82432T SIMID Series
Also Known AsB82432T1105K
Technical Datasheet
Inductance1mH
DC Resistance Max30ohm
Self Resonant Frequency2.3MHz
DC Current Rating70mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.3MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
30ohm
DC Current Rating
70mA
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for B82432T1105K000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
