Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1563K000 Wirewound Inductor, AEC-Q200, 56 µH, 2.5 ohm, 11 MHz, 200 mA, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644381-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432C1563K000Copy
Order Code
Re-Reel3580818RL
Cut Tape3580818
Product RangeB82432C SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82432C1563K000Copy
Order Code
Re-Reel3580818RL
Cut Tape3580818
Product RangeB82432C SIMID Series
Technical Datasheet
Inductance56µH
DC Resistance Max2.5ohm
Self Resonant Frequency11MHz
DC Current Rating200mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432C SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
56µH
Self Resonant Frequency
11MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
2.5ohm
DC Current Rating
200mA
Product Range
B82432C SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
