Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422A1272K100 Wirewound Inductor, AEC-Q200, 2.7 µH, 0.88 ohm, 110 MHz, 240 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1644335-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422A1272K100Copy
Order Code3580794
Product RangeB82422A SIMID Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82422A1272K100Copy
Order Code3580794
Product RangeB82422A SIMID Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max0.88ohm
Self Resonant Frequency110MHz
DC Current Rating240mA
Inductor Case / Package1210 [3225 Metric]
Product RangeB82422A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
110MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.88ohm
DC Current Rating
240mA
Product Range
B82422A SIMID Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
