Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82141A1333K000Copy
Order Code3651590
Product RangeB82141A SBC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82141A1333K000Copy
Order Code3651590
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance33µH
DC Current Rating300mA
DC Resistance Max1.12ohm
Inductance Tolerance± 10%
Self Resonant Frequency10MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
300mA
Inductance Tolerance
± 10%
SVHC
Lead (27-Jun-2024)
Inductance
33µH
DC Resistance Max
1.12ohm
Self Resonant Frequency
10MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
