Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82134A5302M000
Order Code508317
Product RangeB82134 Series
Also Known AsB82134A5302M
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82134A5302M000
Order Code508317
Product RangeB82134 Series
Also Known AsB82134A5302M
Technical Datasheet
Product RangeB82134 Series
Inductance12µH
DC Current Rating3A
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Self Resonant Frequency75MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82134 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
12µH
DC Resistance Max
0.09ohm
Self Resonant Frequency
75MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
