Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C024Copy
Order Code9752110
Product RangeB82111B Series
Also Known AsB82111BC24
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C024Copy
Order Code9752110
Product RangeB82111B Series
Also Known AsB82111BC24
Technical Datasheet
Product RangeB82111B Series
Inductance25µH
DC Current Rating3A
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Self Resonant Frequency85MHz
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B82111BC24 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire, winding ends brought out as leads and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- High rated current
- Suitable for wave soldering
- ENEC10 approved
Applications
RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111B Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
25µH
DC Resistance Max
0.046ohm
Self Resonant Frequency
85MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
