Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C023Copy
Order Code9752137
Product RangeB82111B Series
Also Known AsB82111BC23
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C023Copy
Order Code9752137
Product RangeB82111B Series
Also Known AsB82111BC23
Technical Datasheet
Product RangeB82111B Series
Inductance15µH
DC Current Rating4A
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Self Resonant Frequency120MHz
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B82111BC23 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire, winding ends brought out as leads and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- High rated current
- Suitable for wave soldering
- ENEC10 approved
Applications
RF Communications
Technical Specifications
Product Range
B82111B Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
No SVHC (17-Jan-2023)
Inductance
15µH
DC Resistance Max
0.024ohm
Self Resonant Frequency
120MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
