Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111B0000C019Copy
Order Code1644285
Product RangeB82111B Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111B0000C019Copy
Order Code1644285
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance13µH
DC Current Rating3A
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Self Resonant Frequency170MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82111B Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
13µH
DC Resistance Max
0.024ohm
Self Resonant Frequency
170MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
