Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78416A2232A003
Order Code
Re-Reel3386845RL
Cut Tape3386845
Product RangeB78416 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY23.700 (CNY26.781) |
| 25+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY20.590 (CNY23.2667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78416A2232A003
Order Code
Re-Reel3386845RL
Cut Tape3386845
Product RangeB78416 Series
Technical Datasheet
PCB Transformer TypeUltrasonic Sensing
Primary Voltages200V
Secondary Voltages-
Power Rating-
Frequency Range52kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeB78416 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Ultrasonic Sensing
Secondary Voltages
-
Frequency Range
52kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
200V
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
B78416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
