Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108T1332K000Copy
Order Code513404
Product RangeB78108T MCC Series
Also Known AsB78108T1332K
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB78108T1332K000Copy
Order Code513404
Product RangeB78108T MCC Series
Also Known AsB78108T1332K
Technical Datasheet
Product RangeB78108T MCC Series
Inductance3.3µH
DC Current Rating900mA
DC Resistance Max0.29ohm
Inductance Tolerance± 10%
Self Resonant Frequency115MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B78108T MCC Series
DC Current Rating
900mA
Inductance Tolerance
± 10%
SVHC
No SVHC (15-Jan-2018)
Inductance
3.3µH
DC Resistance Max
0.29ohm
Self Resonant Frequency
115MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
