Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1105J000
Order Code
Full Reel2291292
Cut Tape608609
Product RangeB78108S BC Series
Also Known AsB78108S1105J
Your Part Number
21,984 In Stock
Need more?
3470 Delivery in 3-4 Business Days(SG stock)
18514 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.540 | CNY15.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 2500+ | CNY0.960 (CNY1.0848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.854 (CNY0.965) |
| 25000+ | CNY0.824 (CNY0.9311) |
| 50000+ | CNY0.808 (CNY0.913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1105J000
Order Code
Full Reel2291292
Cut Tape608609
Product RangeB78108S BC Series
Also Known AsB78108S1105J
Technical Datasheet
Product RangeB78108S BC Series
Inductance1mH
DC Current Rating130mA
DC Resistance Max14ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.6MHz
SVHCLead (25-Jun-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
130mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1mH
DC Resistance Max
14ohm
Self Resonant Frequency
1.6MHz
Technical Docs (3)
Alternatives for B78108S1105J000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
