Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108E1153K000Copy
Order Code2775502
Product RangeB78108E BC+ Series
Also Known AsB78108E1153K009
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB78108E1153K000Copy
Order Code2775502
Product RangeB78108E BC+ Series
Also Known AsB78108E1153K009
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance15µH
DC Current Rating1.6A
DC Resistance Max0.23ohm
Inductance Tolerance± 10%
Self Resonant Frequency15MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
1.6A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
15µH
DC Resistance Max
0.23ohm
Self Resonant Frequency
15MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
