Print Page
4,720 In Stock
Need more?
4,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.170 | CNY21.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 3000+ | CNY1.600 (CNY1.808) |
| 6000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72724D0200A062Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2285493RL
Cut Tape2285493
Product RangeStandard
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC-
Product RangeStandard
Clamping Voltage Vc Max50V
Varistor Case StyleSMD
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
Standard
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

