Print Page
8,871 In Stock
8,000 more incoming. You can reserve stock now
8,871 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72650M0271K072Copy
Order Code
Re-Reel9958533RL
Cut Tape9958533
Product RangeB726
Also Known AsCU3225K275G2
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeB726
Clamping Voltage Vc Max710V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)8.6J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72650M0271K072 from Epcos is a standard series SMD disk varistor. This device is used for overvoltage protection and transient suppression in control electronics, detectors, sensors, touch screens, plug-in cards and remote controls.
- Electrical equivalents to leaded types SIOV-S05/S07
- Maximum RMS operating voltage of 275V and DC operating voltage of 350V
- Surge current of 400A (8/20μs)
- Maximum energy absorption of 8.6J
- Maximum power dissipation of 100W
- UL and CSA approved
- Encapsulated cylindrical varistor element
- UL 94 V-0 rated flame retardant thermoplastic encapsulation
- Tinned copper alloy termination
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Consumer Electronics, Communications & Networking, Safety
Warnings
The surface temperature of an operating varistor can be higher. Ensure that adjacent components are placed at sufficient distance from this device to allow proper cooling.
Notes
Always connect the device in parallel with electronic circuit to be protected.
Technical Specifications
Voltage Rating VAC
275V
Product Range
B726
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8.6J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

![TDK B72650M0271K072 TVS Varistor, 275 V, 350 V, B726, 710 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)](https://www.element14.cn/productimages/standard/en_GB/9958509-40.jpg)