Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72590D0050A060 TVS Varistor, 5.6 V, 24 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
13,794 In Stock
Need more?
13,794 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.534 (CNY0.6034) |
| 100+ | CNY0.474 (CNY0.5356) |
| 500+ | CNY0.468 (CNY0.5288) |
| 2500+ | CNY0.462 (CNY0.5221) |
| 5000+ | CNY0.456 (CNY0.5153) |
| 10000+ | CNY0.450 (CNY0.5085) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72590D0050A060Copy
Order Code2769083
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.6V
Diode Case StyleSOD-723
No. of Pins2Pins
Product Range-
Clamping Voltage Vc Max24V
Operating Voltage5.6V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Diode Case Style
SOD-723
Product Range
-
Operating Voltage
5.6V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VDC
5.6V
No. of Pins
2Pins
Clamping Voltage Vc Max
24V
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
