Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72542V6500K062 TVS Varistor, 50 V, 65 V, Surge Protection Series, 360 V, 2220 [5750 Metric]](https://www.element14.cn/productimages/standard/en_GB/3651749-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72542V6500K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code4246015
Product RangeSurge Protection Series
Your Part Number
475 In Stock
Need more?
475 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY12.690 (CNY14.3397) |
| 50+ | CNY11.580 (CNY13.0854) |
| 100+ | CNY10.360 (CNY11.7068) |
| 200+ | CNY10.070 (CNY11.3791) |
| 600+ | CNY9.780 (CNY11.0514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72542V6500K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code4246015
Product RangeSurge Protection Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeSurge Protection Series
Clamping Voltage Vc Max360V
Varistor Case Style2220 [5750 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
50V
Product Range
Surge Protection Series
Varistor Case Style
2220 [5750 Metric]
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
360V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15J
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
