Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T6400K062 TVS Varistor, 40 V, 58 V, High Surge Series, 110 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4153854-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T6400K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4153858RL
Cut Tape4153858
Product RangeHigh Surge Series
Your Part Number
4,219 In Stock
Need more?
4,219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.190 | CNY41.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 3000+ | CNY3.230 (CNY3.6499) |
| 6000+ | CNY3.190 (CNY3.6047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T6400K062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4153858RL
Cut Tape4153858
Product RangeHigh Surge Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC58V
Product RangeHigh Surge Series
Clamping Voltage Vc Max110V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
High Surge Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
58V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
