Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72520T0200K062 TVS Varistor, 20 V, 26 V, StandarD B725, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72520T0200K062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3525411RL
Cut Tape3525411
Product RangeStandarD B725
Your Part Number
2,483 In Stock
6,000 more incoming. You can reserve stock now
2,483 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY2.000 (CNY2.260) |
| 1500+ | CNY1.920 (CNY2.1696) |
| 3000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72520T0200K062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3525411RL
Cut Tape3525411
Product RangeStandarD B725
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeStandarD B725
Clamping Voltage Vc Max54V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
StandarD B725
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72520T0200K062
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
