Print Page
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.920 (CNY508.4096) |
| 3+ | CNY393.680 (CNY444.8584) |
| 5+ | CNY326.190 (CNY368.5947) |
| 10+ | CNY292.450 (CNY330.4685) |
| 20+ | CNY269.950 (CNY305.0435) |
| 50+ | CNY251.950 (CNY284.7035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.92 (CNY508.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0750K001Copy
Manufacturer Standard Lead Time51 weeks
Order Code1886564
Product RangeHighE
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeHighE
Clamping Voltage Vc Max220V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)190J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
75V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
220V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
190J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

