Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.150 (CNY253.2895) |
| 3+ | CNY221.430 (CNY250.2159) |
| 5+ | CNY218.700 (CNY247.131) |
| 10+ | CNY215.970 (CNY244.0461) |
| 20+ | CNY213.240 (CNY240.9612) |
| 50+ | CNY210.510 (CNY237.8763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.15 (CNY253.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0151K001Copy
Manufacturer Standard Lead Time43 weeks
Order Code1886567
Product RangeHighE
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeHighE
Clamping Voltage Vc Max395V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)360J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
HighE
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
360J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72240B0151K001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

