Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72232B0421K001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2769057
Product RangeHighE B722
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.240 (CNY183.3312) |
| 3+ | CNY159.340 (CNY180.0542) |
| 5+ | CNY156.430 (CNY176.7659) |
| 10+ | CNY153.520 (CNY173.4776) |
| 20+ | CNY150.610 (CNY170.1893) |
| 50+ | CNY147.700 (CNY166.901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.24 (CNY183.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72232B0421K001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2769057
Product RangeHighE B722
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeHighE B722
Clamping Voltage Vc Max1.12kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Product Range
HighE B722
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065544
