Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72232B0131K001
Order Code1200450
Product RangeB722 Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.460 (CNY167.7598) |
| 2+ | CNY144.400 (CNY163.172) |
| 3+ | CNY140.340 (CNY158.5842) |
| 5+ | CNY136.280 (CNY153.9964) |
| 10+ | CNY132.220 (CNY149.4086) |
| 20+ | CNY128.150 (CNY144.8095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.46 (CNY167.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72232B0131K001
Order Code1200450
Product RangeB722 Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeB722 Series
Clamping Voltage Vc Max340V
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)210J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B722 series SIOV Block Metal Oxide Varistor with disc shaped element and screw terminals. It is encapsulated in a plastic housing (flame-retardant to UL94V-0).
- Heavy-duty varistors (surge current capability up to 100kA)
- Wide operating voltage range 75 to 1100Vrms
- SIOV-B40 also available without housing (LS40 series)
- PSpice models
Applications
Industrial, Safety
Technical Specifications
Voltage Rating VAC
130V
Product Range
B722 Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
25kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
210J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B72232B0131K001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
