Print Page
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.510 (CNY122.6163) |
| 10+ | CNY94.950 (CNY107.2935) |
| 50+ | CNY78.670 (CNY88.8971) |
| 100+ | CNY70.530 (CNY79.6989) |
| 200+ | CNY65.110 (CNY73.5743) |
| 400+ | CNY60.760 (CNY68.6588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.51 (CNY122.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72230M0381M401Copy
Manufacturer Standard Lead Time26 weeks
Order Code3416002
Product RangeMT30
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeMT30
Clamping Voltage Vc Max-
Varistor Case StyleDisc 30mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs15kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
385V
Product Range
MT30
Varistor Case Style
Disc 30mm
Peak Surge Current @ 8/20µs
15kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
-
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

