Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214T2321K105Copy
Order Code2456266
Product RangeThermoFuse T
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB72214T2321K105Copy
Order Code2456266
Product RangeThermoFuse T
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeThermoFuse T
Clamping Voltage Vc Max840V
Varistor Case StyleSIP
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)136J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating VAC
320V
Product Range
ThermoFuse T
Varistor Case Style
SIP
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
136J
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
