Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214S0271K131Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3407596
EACH 4246017
Product RangeStandarD B722
Your Part Number
2,828 In Stock
Need more?
2,828 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.370 | CNY5.37 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.150 (CNY3.5595) |
| 15000+ | CNY2.760 (CNY3.1188) |
| 30000+ | CNY2.280 (CNY2.5764) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY3.270 (CNY3.6951) |
| 200+ | CNY3.220 (CNY3.6386) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214S0271K131Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3407596
EACH 4246017
Product RangeStandarD B722
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeStandarD B722
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
275V
Product Range
StandarD B722
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
