Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72214P2381K101Copy
Order Code3407589
Product RangeAdvanceD-MP S14 B722
Your Part Number
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2100+ | CNY3.180 (CNY3.5934) |
| 4200+ | CNY2.960 (CNY3.3448) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.90 (CNY59.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72214P2381K101Copy
Order Code3407589
Product RangeAdvanceD-MP S14 B722
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeAdvanceD-MP S14 B722
Clamping Voltage Vc Max1.025kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
385V
Product Range
AdvanceD-MP S14 B722
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045767
