Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66614G0000X187Copy
Order Code4659467
Product RangeB66614 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.520 (CNY254.8376) |
| 2+ | CNY210.490 (CNY237.8537) |
| 3+ | CNY195.450 (CNY220.8585) |
| 5+ | CNY180.410 (CNY203.8633) |
| 10+ | CNY165.370 (CNY186.8681) |
| 20+ | CNY150.330 (CNY169.8729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.52 (CNY254.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66614G0000X187Copy
Order Code4659467
Product RangeB66614 Series
Technical Datasheet
Core TypeE
Core SizeE120/71/40
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length295mm
Ae Effective Cross Section Area1782mm²
Inductance Factor Al14.4µH
Product RangeB66614 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
295mm
Inductance Factor Al
14.4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E120/71/40
For Use With
Transformers
Ae Effective Cross Section Area
1782mm²
Product Range
B66614 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
