Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66395G2000X187
Order Code4154038
Product RangeB66395 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.830 (CNY55.1779) |
| 10+ | CNY42.730 (CNY48.2849) |
| 25+ | CNY35.410 (CNY40.0133) |
| 50+ | CNY34.860 (CNY39.3918) |
| 100+ | CNY34.310 (CNY38.7703) |
| 243+ | CNY33.760 (CNY38.1488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.83 (CNY55.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66395G2000X187
Order Code4154038
Product RangeB66395 Series
Technical Datasheet
Core TypeETD
Core SizeETD54/28/19
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length127mm
Ae Effective Cross Section Area280mm²
Inductance Factor Al229nH
Product RangeB66395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
127mm
Inductance Factor Al
229nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD54/28/19
Core Material Grade
N87
Ae Effective Cross Section Area
280mm²
Product Range
B66395 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
