Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66365G1000X187
Order Code3407802
Product RangeB66365 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB66365G1000X187
Order Code3407802
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
For Use WithPower Transformers
Core Material GradeN87
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al262nH
Product RangeB66365 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
ETD
For Use With
Power Transformers
Effective Magnetic Path Length
103mm
Inductance Factor Al
262nH
SVHC
No SVHC (27-Jun-2024)
Core Size
ETD44/22/15
Core Material Grade
N87
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
