Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66319G0000X187
Order Code1422764
Product RangeB66319 Series
Also Known AsB66319GX187
Your Part Number
1,182 In Stock
Need more?
1182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.000 (CNY10.170) |
| 50+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1500+ | CNY4.010 (CNY4.5313) |
| 3400+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 5
Multiple: 5
CNY45.00 (CNY50.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66319G0000X187
Order Code1422764
Product RangeB66319 Series
Also Known AsB66319GX187
Technical Datasheet
Core Type-
Core SizeE30
For Use With-
Core Material GradeN87
Effective Magnetic Path Length67mm
Ae Effective Cross Section Area60mm²
Inductance Factor Al1.9µH
Product RangeB66319 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66319GX187 is an E30-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 1900 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
67mm
Inductance Factor Al
1.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E30
Core Material Grade
N87
Ae Effective Cross Section Area
60mm²
Product Range
B66319 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
