Print Page
3,600 In Stock
Need more?
3,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.050 (CNY4.5765) |
| 1800+ | CNY3.860 (CNY4.3618) |
| 3600+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.80 (CNY78.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66317G0000X127Copy
Manufacturer Standard Lead Time35 weeks
Order Code2673487
Product RangeB66317
Technical Datasheet
Core TypeE
Core SizeE25/13/7
For Use WithSMPS Transformers
Effective Magnetic Path Length57.5mm
Ae Effective Cross Section Area52.5mm²
Inductance Factor Al1.75µH
Product RangeB66317
Technical Specifications
Core Type
E
For Use With
SMPS Transformers
Ae Effective Cross Section Area
52.5mm²
Product Range
B66317
Core Size
E25/13/7
Effective Magnetic Path Length
57.5mm
Inductance Factor Al
1.75µH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

