Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66036G0000X187Copy
Order Code4659463
Product RangeB66036 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.240 (CNY300.8512) |
| 2+ | CNY250.630 (CNY283.2119) |
| 3+ | CNY235.010 (CNY265.5613) |
| 5+ | CNY219.400 (CNY247.922) |
| 10+ | CNY203.780 (CNY230.2714) |
| 20+ | CNY188.160 (CNY212.6208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.24 (CNY300.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66036G0000X187Copy
Order Code4659463
Product RangeB66036 Series
Technical Datasheet
Core TypeE
Core SizeE130/64/40
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length290mm
Ae Effective Cross Section Area1580mm²
Inductance Factor Al12.7µH
Product RangeB66036 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
290mm
Inductance Factor Al
12.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E130/64/40
For Use With
Transformers
Ae Effective Cross Section Area
1580mm²
Product Range
B66036 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
