Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65883A0000R049Copy
Order Code4167332
Product RangeB65883A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.090 (CNY91.6317) |
| 5+ | CNY67.690 (CNY76.4897) |
| 10+ | CNY54.290 (CNY61.3477) |
| 25+ | CNY52.680 (CNY59.5284) |
| 50+ | CNY51.070 (CNY57.7091) |
| 135+ | CNY49.460 (CNY55.8898) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY81.09 (CNY91.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65883A0000R049Copy
Order Code4167332
Product RangeB65883A Series
Technical Datasheet
Core TypePQ
Core SizePQ40/40
For Use WithInductors / Transformers
Core Material GradeN49
Effective Magnetic Path Length93mm
Ae Effective Cross Section Area189mm²
Inductance Factor Al3.2µH
Product RangeB65883A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
93mm
Inductance Factor Al
3.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ40/40
Core Material Grade
N49
Ae Effective Cross Section Area
189mm²
Product Range
B65883A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
